2N5237
vs
JANTX2N5237S
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-5
BCY
Package Description
HERMETIC SEALED, METAL CAN-3
TO-5, 3 PIN
Pin Count
3
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
120 V
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
2000 ns
2000 ns
Turn-on Time-Max (ton)
550 ns
550 ns
Base Number Matches
13
1
Samacsys Manufacturer
Microsemi Corporation
Case Connection
COLLECTOR
Reference Standard
MIL-19500/394H
Transition Frequency-Nom (fT)
50 MHz
Compare 2N5237 with alternatives
Compare JANTX2N5237S with alternatives