2N5237
vs
JANTXV2N5237S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
GENERAL TRANSISTOR CORP
SILICON TRANSISTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
10 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
10
Number of Elements
1
1
Operating Temperature-Max
200 °C
175 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
5 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
15
6
Rohs Code
No
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
Pin Count
3
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
120 V
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500/394H
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
550 ns
Compare JANTXV2N5237S with alternatives