2N5210TRELEADFREE vs 2N5210 feature comparison

2N5210TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

2N5210 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 250
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 30 MHz
Base Number Matches 1 24
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
HTS Code 8541.29.00.95
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 4 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 0.62 W
Transistor Application AMPLIFIER
VCEsat-Max 0.7 V

Compare 2N5210TRELEADFREE with alternatives

Compare 2N5210 with alternatives