2N5210 vs 2N5210/D74Z-J61Z feature comparison

2N5210 Motorola Mobility LLC

Buy Now Datasheet

2N5210/D74Z-J61Z Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 0.05 A 0.1 A
Collector-Base Capacitance-Max 4 pF 4 pF
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 0.62 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 30 MHz
VCEsat-Max 0.7 V 0.7 V
Base Number Matches 24 1
Additional Feature LOW NOISE

Compare 2N5210 with alternatives

Compare 2N5210/D74Z-J61Z with alternatives