2N5150 vs 2N5784-JQR-B feature comparison

2N5150 Spectrum Control

Buy Now Datasheet

2N5784-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer API TECHNOLOGIES CORP SEMELAB LTD
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A 3.5 A
Collector-Emitter Voltage-Max 80 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 4
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 8 MHz
VCEsat-Max 0.85 V
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Turn-off Time-Max (toff) 15000 ns
Turn-on Time-Max (ton) 5000 ns

Compare 2N5150 with alternatives

Compare 2N5784-JQR-B with alternatives