2N5784-JQR-B vs 2N5338X-JQR-B feature comparison

2N5784-JQR-B TT Electronics Resistors

Buy Now Datasheet

2N5338X-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3.5 A 5 A
Collector-Emitter Voltage-Max 65 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 20
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8 MHz 30 MHz
Turn-off Time-Max (toff) 15000 ns 2700 ns
Turn-on Time-Max (ton) 5000 ns 200 ns
Base Number Matches 2 2
Pbfree Code No

Compare 2N5784-JQR-B with alternatives

Compare 2N5338X-JQR-B with alternatives