2N5148 vs 2N4001LEADFREE feature comparison

2N5148 Semitronics Corp

Buy Now Datasheet

2N4001LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRONICS CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-39 TO-39
Package Description TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 40
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 40 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Collector-Emitter Voltage-Max 100 V
JESD-609 Code e3
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare 2N5148 with alternatives

Compare 2N4001LEADFREE with alternatives