2N5116
vs
2N5116HR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
FET Technology
JUNCTION
JUNCTION
JESD-609 Code
e0
Operating Temperature-Max
200 °C
200 °C
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
0.5 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
29
1
Compliance Temperature Grade
Military: -55C to +200C
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
0.025 A
Drain-source On Resistance-Max
150 Ω
Feedback Cap-Max (Crss)
7 pF
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Reference Standard
MIL-PRF-19500
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Compare 2N5116 with alternatives
Compare 2N5116HR with alternatives