2N5116 vs JANTX2N5116 feature comparison

2N5116 Exar Corporation

Buy Now Datasheet

JANTX2N5116 New England Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JESD-609 Code e0
Operating Temperature-Max 200 °C
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 29 10
Package Description SIMILAR TO TO-18, 3 PIN
Case Connection GATE
Configuration SINGLE
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 175 Ω
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard MIL-19500/476C
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2N5116 with alternatives

Compare JANTX2N5116 with alternatives