2N5089 vs CMPT3904GTR feature comparison

2N5089 Semitronics Corp

Buy Now Datasheet

CMPT3904GTR Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRONICS CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.2 A
Collector-Emitter Voltage-Max 25 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 400 30
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD Tin/Lead (Sn80Pb20)
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 300 MHz
Base Number Matches 1 2
Transistor Application SWITCHING
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare 2N5089 with alternatives

Compare CMPT3904GTR with alternatives