2N5087STOA
vs
2N5087G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
ONSEMI
Part Package Code
TO-92
TO-92 (TO-226) 5.33mm Body Height
Package Description
IN-LINE, R-PSIP-T3
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
250
JESD-30 Code
R-PSIP-T3
O-PBCY-T3
JESD-609 Code
e3
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
29-11
Samacsys Manufacturer
onsemi
JEDEC-95 Code
TO-92
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
1.5 W
Compare 2N5087STOA with alternatives
Compare 2N5087G with alternatives