2N5087STOA vs 2N5087J18Z feature comparison

2N5087STOA Zetex / Diodes Inc

Buy Now Datasheet

2N5087J18Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC FAIRCHILD SEMICONDUCTOR CORP
Package Description IN-LINE, R-PSIP-T3 TO-92, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.05 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JESD-30 Code R-PSIP-T3 O-PBCY-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 40 MHz
VCEsat-Max 0.3 V
Base Number Matches 2 1
Part Package Code TO-92
Pin Count 3
JEDEC-95 Code TO-92
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power Dissipation-Max (Abs) 0.35 W
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 2N5087STOA with alternatives

Compare 2N5087J18Z with alternatives