2N506073AP
vs
2N506073
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
TECCOR ELECTRONICS INC
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
30 V
30 V
Repetitive Peak Reverse Voltage
30 V
30 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
60 µs
Critical Rate of Rise of Off-State Voltage-Min
25 V/us
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Repetitive Peak Off-state Leakage Current-Max
1 µA
Compare 2N506073AP with alternatives
Compare 2N506073 with alternatives