Part Details for 2N506073 by Teccor
Overview of 2N506073 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N506073
2N506073 CAD Models
2N506073 Part Data Attributes:
|
2N506073
Teccor
Buy Now
Datasheet
|
Compare Parts:
2N506073
Teccor
Silicon Controlled Rectifier, 0.8A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 60 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 1 µA | |
Repetitive Peak Off-state Voltage | 30 V | |
Repetitive Peak Reverse Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N506073
This table gives cross-reference parts and alternative options found for 2N506073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N506073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5060RLRA | 0.8A, 30V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N506073 vs 2N5060RLRA |
2N5060TRB | Silicon Controlled Rectifier, 0.8A I(T)RMS, 30V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N506073 vs 2N5060TRB |
2N5060-18 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | 2N506073 vs 2N5060-18 |
2N5060 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | 2N506073 vs 2N5060 |
2N506073AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | 2N506073 vs 2N506073AP |
2N5060 | 0.8A, 30V, SCR, TO-92 | Texas Instruments | 2N506073 vs 2N5060 |
2N5060TRF | Silicon Controlled Rectifier, 0.8A I(T)RMS, 30V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N506073 vs 2N5060TRF |
2N5060TRH | Silicon Controlled Rectifier, 0.8A I(T)RMS, 30V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N506073 vs 2N5060TRH |
2N5060RL1 | 0.8A, 30V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N506073 vs 2N5060RL1 |
2N5060TRD | Silicon Controlled Rectifier, 0.8A I(T)RMS, 30V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N506073 vs 2N5060TRD |