2N5060-5 vs 2N5060 feature comparison

2N5060-5 Motorola Semiconductor Products

Buy Now Datasheet

2N5060 Loras Industries Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC LORAS INDUSTRIES INC
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 10 µs 10 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -60 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 1 µA
Repetitive Peak Off-state Voltage 30 V 30 V
Repetitive Peak Reverse Voltage 30 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 10 A
On-state Current-Max 510 A
Terminal Finish TIN LEAD

Compare 2N5060-5 with alternatives

Compare 2N5060 with alternatives