2N5060
vs
2N5060TRE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Circuit Commutated Turn-off Time-Nom
10 µs
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
10 A
On-State Voltage-Max
1.7 V
On-state Current-Max
510 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-60 °C
Repetitive Peak Off-state Voltage
30 V
Surface Mount
NO
NO
Trigger Device Type
SCR
SCR
Base Number Matches
22
1
Pbfree Code
No
Package Description
CYLINDRICAL, O-PBCY-T3
HTS Code
8541.30.00.80
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Reverse Voltage
30 V
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Compare 2N5060TRE with alternatives