2N5038
vs
2N3442G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICONDUCTORS INC
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
20 A
10 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
7.5
Number of Elements
1
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
140 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
60 MHz
0.08 MHz
Base Number Matches
42
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-3
Package Description
TO-3, 2 PIN
Pin Count
2
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
140 V
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare 2N3442G with alternatives