2N5005
vs
JAN2N5005
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SOLITRON DEVICES INC
SEMICOA CORP
Part Package Code
TO-59
TO-59
Package Description
TO-59, 3 PIN
HERMETIC SEALED, METAL CAN-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
kg CO2e/kg
8.8
Average Weight (mg)
1004.5
CO2e (mg)
8839.6
Category CO2 Kg
8.8
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
40
JEDEC-95 Code
TO-59
TO-59
JESD-30 Code
O-MUPM-X3
O-MUPM-X3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
35 MHz
70 MHz
Base Number Matches
1
1
Reference Standard
MIL-19500/535
Transistor Application
SWITCHING
Compare 2N5005 with alternatives
Compare JAN2N5005 with alternatives