JAN2N5005 vs 2N5005E3 feature comparison

JAN2N5005 Defense Logistics Agency

Buy Now Datasheet

2N5005E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description T6-C, TO-59, 3 PIN HERMETIC SEALED, METAL CAN-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code O-MUPM-D3 O-MUPM-X3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Qualified
Reference Standard MIL-19500/535B
Surface Mount NO NO
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 6 1
JEDEC-95 Code TO-59

Compare JAN2N5005 with alternatives

Compare 2N5005E3 with alternatives