2N5000
vs
2N5000
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
CRIMSON SEMICONDUCTOR INC
Package Description
TO-59, 3 PIN
TO-59, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
70
JEDEC-95 Code
TO-59
TO-59
JESD-30 Code
O-MUPM-X3
O-MUPM-X3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
30 W
Transition Frequency-Nom (fT)
60 MHz
Compare 2N5000 with alternatives
Compare 2N5000 with alternatives