2N5000 vs 2N5000.MODR1 feature comparison

2N5000 Fairchild Semiconductor Corporation

Buy Now

2N5000.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 30 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 23 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-59
Package Description POST/STUD MOUNT, O-MUPM-D3
Pin Count 3
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-D3
JESD-609 Code e1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER
Terminal Form SOLDER LUG
Terminal Position UPPER
Transistor Element Material SILICON

Compare 2N5000.MODR1 with alternatives