2N5000
vs
2N5000
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
GENERAL TRANSISTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-111
|
|
Package Description |
TO-111, 3 PIN
|
TO-59, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
2 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
70
|
70
|
JEDEC-95 Code |
TO-111
|
TO-59
|
JESD-30 Code |
O-MUPM-X3
|
O-MUPM-X3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
30 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
22 Weeks
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N5000 with alternatives
Compare 2N5000 with alternatives