2N4918G vs MJE350 feature comparison

2N4918G Rochester Electronics LLC

Buy Now Datasheet

MJE350 Transys Electronics Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TRANSYS ELECTRONICS LTD
Part Package Code TO-225AA
Package Description PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 77-09
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-225AA
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Qualification Status COMMERCIAL
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz
Base Number Matches 2 18
ECCN Code EAR99

Compare 2N4918G with alternatives