2N4900 vs 2N4900CECC feature comparison

2N4900 Motorola Mobility LLC

Buy Now Datasheet

2N4900CECC TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2 TO-66, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 20
JEDEC-95 Code TO-213AA TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard CECC
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N4900 with alternatives

Compare 2N4900CECC with alternatives