Datasheets
2N4900 by:

4A, 80V, PNP, Si, POWER TRANSISTOR, TO-213AA

Part Details for 2N4900 by Motorola Mobility LLC

Overview of 2N4900 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N4900

2N4900 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N4900 Part Data Attributes:

2N4900 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
2N4900 Motorola Mobility LLC 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-213AA
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-213AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Alternate Parts for 2N4900

This table gives cross-reference parts and alternative options found for 2N4900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N4900X Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin TT Electronics Resistors 2N4900 vs 2N4900X
2N4900 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Semitronics Corp 2N4900 vs 2N4900
2N4900 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Spectrum Control 2N4900 vs 2N4900
2N4900X 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4900 vs 2N4900X
2N4900 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Fairchild Semiconductor Corporation 2N4900 vs 2N4900
2N4900CECC 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4900 vs 2N4900CECC
2N4900 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Crimson Semiconductor Inc 2N4900 vs 2N4900
2N4900 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-66, HERMETIC SEALED, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4900 vs 2N4900
2N4900 Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, TO-66, 2 PIN TT Electronics Resistors 2N4900 vs 2N4900
2N4900 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN General Diode Corp 2N4900 vs 2N4900
Part Number Description Manufacturer Compare
2N4898XR1 4A, 40V, PNP, Si, POWER TRANSISTOR, TO-66 TT Electronics Power and Hybrid / Semelab Limited 2N4900 vs 2N4898XR1
2N3741A.MOD 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4900 vs 2N3741A.MOD
2N4899 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin Microchip Technology Inc 2N4900 vs 2N4899
2N3740RR1 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Resistors 2N4900 vs 2N3740RR1
JAN2N3740 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN Cobham Semiconductor Solutions 2N4900 vs JAN2N3740
2N3741R 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4900 vs 2N3741R
2N4388E3 Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, Microsemi Corporation 2N4900 vs 2N4388E3
2N4900 Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Spectrum Control 2N4900 vs 2N4900
2N3740 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Advanced Semiconductor Inc 2N4900 vs 2N3740
JANTX2N3740 Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213, Metal, 2 Pin Silicon Transistor Corporation 2N4900 vs JANTX2N3740

2N4900 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4900 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4900 by Motorola Mobility LLC

  • Please alert me when 2N4900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N4900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N4900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4900 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: