2N4898X vs 2N3740 feature comparison

2N4898X TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N3740 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Package Description FLANGE MOUNT, O-MBFM-P2 TO-66, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 40 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 3
JEDEC-95 Code TO-66 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 2 33
Factory Lead Time 36 Weeks
Samacsys Manufacturer Microchip
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 25 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N4898X with alternatives

Compare 2N3740 with alternatives