Part Details for 2N4898X by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N4898X by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4898X
2N4898X CAD Models
2N4898X Part Data Attributes
|
2N4898X
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N4898X
TT Electronics Power and Hybrid / Semelab Limited
4A, 40V, PNP, Si, POWER TRANSISTOR, TO-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4898X
This table gives cross-reference parts and alternative options found for 2N4898X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4898X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4898X-JQR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 40V, PNP, Si, POWER TRANSISTOR, TO-66 | 2N4898X vs 2N4898X-JQR-BR1 |
2N4898X-JQR-A | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | 2N4898X vs 2N4898X-JQR-A |
2N4898X-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 40V, PNP, Si, POWER TRANSISTOR, TO-66 | 2N4898X vs 2N4898X-JQR-A |
2N4898X-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 40V, PNP, Si, POWER TRANSISTOR, TO-66 | 2N4898X vs 2N4898X-JQR-B |
2N4898X-JQR | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 40V, PNP, Si, POWER TRANSISTOR, TO-66 | 2N4898X vs 2N4898X-JQR |
2N4898X-JQRR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | 2N4898X vs 2N4898X-JQRR1 |
2N4898XR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 40V, PNP, Si, POWER TRANSISTOR, TO-66 | 2N4898X vs 2N4898XR1 |
2N4898X-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | 2N4898X vs 2N4898X-JQR-BR1 |
2N4898X-JQR-AR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | 2N4898X vs 2N4898X-JQR-AR1 |