2N4410
vs
BCY58G4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
TT ELECTRONICS PLC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.25 A
0.2 A
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
80 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
120
JEDEC-95 Code
TO-92
TO-206AA
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
JESD-609 Code
e0
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
125 MHz
VCEsat-Max
0.2 V
Base Number Matches
17
2
Rohs Code
Yes
Compare 2N4410 with alternatives
Compare BCY58G4 with alternatives