2N4410 vs 2N4410 feature comparison

2N4410 Rochester Electronics LLC

Buy Now Datasheet

2N4410 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 23
Part Package Code TO-92
Package Description TO-92, 3 PIN
Pin Count 3
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Central Semiconductor
Additional Feature LOW NOISE
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W
Transition Frequency-Nom (fT) 60 MHz

Compare 2N4410 with alternatives

Compare 2N4410 with alternatives