2N4401/D26Z-J60Z vs 2N4401 feature comparison

2N4401/D26Z-J60Z Texas Instruments

Buy Now Datasheet

2N4401 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMITRONICS CORP
Package Description CYLINDRICAL, O-PBCY-T3 TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.6 A
Collector-Base Capacitance-Max 6.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.75 V
Base Number Matches 1 65
Rohs Code No
Part Package Code TO-92
Pin Count 3
JEDEC-95 Code TO-92
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N4401/D26Z-J60Z with alternatives

Compare 2N4401 with alternatives