2N4400RL1
vs
2N1893E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
CYLINDRICAL, O-PBCY-T3
TO-39, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Additional Feature
EUROPEAN PART NUMBER
Collector Current-Max (IC)
0.6 A
0.5 A
Collector-Base Capacitance-Max
6.5 pF
Collector-Emitter Voltage-Max
40 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
40
JEDEC-95 Code
TO-92
TO-205AD
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
50 MHz
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
0.75 V
Base Number Matches
1
1
Compare 2N4400RL1 with alternatives
Compare 2N1893E3 with alternatives