Part Details for 2N4400RL1 by Motorola Mobility LLC
Overview of 2N4400RL1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4400RL1
2N4400RL1 CAD Models
2N4400RL1 Part Data Attributes:
|
2N4400RL1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N4400RL1
Motorola Mobility LLC
600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 6.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for 2N4400RL1
This table gives cross-reference parts and alternative options found for 2N4400RL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4400RL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4400RLRM | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4400RL1 vs 2N4400RLRM |
2N4400RL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4400RL1 vs 2N4400RL |
2N4400 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | ROHM Semiconductor | 2N4400RL1 vs 2N4400 |
2N4400RL1 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP General Purpose Small Signal | onsemi | 2N4400RL1 vs 2N4400RL1 |
2N4400TRA | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N4400RL1 vs 2N4400TRA |
2N4400 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-226AA, 3 PIN | Motorola Semiconductor Products | 2N4400RL1 vs 2N4400 |
2N4400-T/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | 2N4400RL1 vs 2N4400-T/R |
2N4400RLRA | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N4400RL1 vs 2N4400RLRA |
2N4400ZL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N4400RL1 vs 2N4400ZL1 |
2N4400RL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | 2N4400RL1 vs 2N4400RL |