2N4388E3
vs
JAN2N3740
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
4 A
Collector-Emitter Voltage-Max
60 V
60 V
DC Current Gain-Min (hFE)
25
10
JEDEC-95 Code
TO-66
TO-213AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
13
Package Description
SIMILAR TO TO-66, 2 PIN
Case Connection
COLLECTOR
Configuration
SINGLE
Number of Elements
1
Qualification Status
Qualified
Reference Standard
MIL-19500
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
3 MHz
Compare 2N4388E3 with alternatives