2N4388E3
vs
2N3740R1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
4 A
Collector-Emitter Voltage-Max
60 V
60 V
DC Current Gain-Min (hFE)
25
30
JEDEC-95 Code
TO-66
TO-213AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
Package Description
HERMETIC SEALED, METAL, TO-66, 2 PIN
Case Connection
COLLECTOR
Configuration
SINGLE
JESD-609 Code
e1
Number of Elements
1
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER COPPER
Transition Frequency-Nom (fT)
4 MHz
Compare 2N4388E3 with alternatives
Compare 2N3740R1 with alternatives