2N4388 vs 2N3740A feature comparison

2N4388 Semitronics Corp

Buy Now Datasheet

2N3740A Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-39 TO-66
Package Description TO-39, 3 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 4 A
Collector-Emitter Voltage-Max 20 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-39 TO-66
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 20 W 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 500 MHz 4 MHz
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Case Connection COLLECTOR
Collector-Base Capacitance-Max 100 pF
JESD-609 Code e0
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
VCEsat-Max 0.6 V

Compare 2N4388 with alternatives

Compare 2N3740A with alternatives