2N4388
vs
2N3741
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
BOCA SEMICONDUCTOR CORP
MOSPEC SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
4 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
10
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
20 W
25 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
25 MHz
3 MHz
Base Number Matches
10
36
Part Package Code
TO-66
Package Description
TO-66, 2 PIN
Pin Count
2
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-66
JESD-30 Code
O-MBFM-P2
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare 2N3741 with alternatives