2N4376
vs
TK1810K
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SEMITRONICS CORP
|
ZARLINK SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
250 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
5 V
|
3 V
|
Holding Current-Max |
200 mA
|
|
JEDEC-95 Code |
TO-94
|
|
JESD-30 Code |
O-MUPM-H3
|
|
Leakage Current-Max |
10 mA
|
10 mA
|
Non-Repetitive Pk On-state Cur |
1600 A
|
2000 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
70000 A
|
180000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Repetitive Peak Off-state Voltage |
1000 V
|
1000 V
|
Repetitive Peak Reverse Voltage |
1000 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
|
Terminal Position |
UPPER
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Package Description |
|
,
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
On-State Voltage-Max |
|
1.5 V
|
|
|
|
Compare 2N4376 with alternatives