2N4376 vs N086RH12 feature comparison

2N4376 Semitronics Corp

Buy Now Datasheet

N086RH12 IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP IXYS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Automotive: -45C to +125C Automotive: -40C to +125C
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us 200 V/us
DC Gate Trigger Current-Max 250 mA 150 mA
DC Gate Trigger Voltage-Max 5 V 3 V
Holding Current-Max 200 mA 600 mA
JEDEC-95 Code TO-94
JESD-30 Code O-MUPM-H3 O-MUPM-H3
Leakage Current-Max 10 mA 20 mA
Non-Repetitive Pk On-state Cur 1600 A 1700 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 70000 A 85000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -45 °C -40 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Repetitive Peak Off-state Voltage 1000 V 1200 V
Repetitive Peak Reverse Voltage 1000 V 1200 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 3 2
Additional Feature HIGH RELIABILITY
Case Connection ANODE
RMS On-state Current-Max 133.45 A
Repetitive Peak Off-state Leakage Current-Max 20000 µA

Compare 2N4376 with alternatives

Compare N086RH12 with alternatives