2N4338
vs
2SK68AN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NEC ELECTRONICS AMERICA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
3 pF
JEDEC-95 Code
TO-18
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-W3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
200 °C
125 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Drain Current-Max (ID)
0.02 A
Transistor Application
AMPLIFIER
Compare 2N4338 with alternatives
Compare 2SK68AN with alternatives