2SK68AN vs 2N4869 feature comparison

2SK68AN NEC Electronics America Inc

Buy Now Datasheet

2N4869 Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC CALOGIC LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Drain Current-Max (ID) 0.02 A
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 125 °C 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 8
Rohs Code No
Package Description ,
HTS Code 8542.90.00.00
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2SK68AN with alternatives