2N4174 vs S6008F3 feature comparison

2N4174 Advanced Semiconductor Inc

Buy Now Datasheet

S6008F3 Teccor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC TECCOR ELECTRONICS INC
Part Package Code TO-64 SFM
Package Description TO-64, 2 PIN TO-202AB, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 15 µs 35 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 100 V/us
DC Gate Trigger Current-Max 30 mA 15 mA
DC Gate Trigger Voltage-Max 2.5 V 1.5 V
Holding Current-Max 60 mA 30 mA
JEDEC-95 Code TO-64 TO-202AB
JESD-30 Code O-MUPM-D2 R-PSFM-T3
Leakage Current-Max 2 mA 1 mA
Non-Repetitive Pk On-state Cur 100 A 100 A
Number of Elements 1 1
Number of Terminals 2 3
On-state Current-Max 8000 A 8000 A
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style POST/STUD MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position UPPER SINGLE
Trigger Device Type SCR SCR
Base Number Matches 8 1
Rohs Code No
Additional Feature GATE SENSITIVITY
Case Connection ANODE
JESD-609 Code e0
Reference Standard UL RECOGNIZED
Terminal Finish TIN LEAD

Compare S6008F3 with alternatives