S6008F3
vs
S6008FS312
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
TECCOR ELECTRONICS INC
Part Package Code
SFM
SFM
Package Description
TO-202AB, 3 PIN
TO-202AB, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
GATE SENSITIVITY
SENSITIVE GATE
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
35 µs
45 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
15 mA
0.5 mA
DC Gate Trigger Voltage-Max
1.5 V
0.8 V
Holding Current-Max
30 mA
8 mA
JEDEC-95 Code
TO-202AB
JESD-30 Code
R-PSFM-T3
R-PSIP-T3
JESD-609 Code
e0
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
8000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
600 V
600 V
Repetitive Peak Reverse Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Repetitive Peak Off-state Leakage Current-Max
5 µA
Compare S6008F3 with alternatives
Compare S6008FS312 with alternatives