2N4150 vs JAN2N4150S feature comparison

2N4150 Advanced Semiconductor Inc

Buy Now Datasheet

JAN2N4150S Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ASI SEMICONDUCTOR INC SEMICOA CORP
Part Package Code TO-39 TO-39
Package Description TO-39, 3 PIN HERMETIC SEALED, METAL CAN-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 10 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 10
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W 5 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 34 Weeks
Collector-Emitter Voltage-Max 70 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500/394
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 550 ns

Compare 2N4150 with alternatives

Compare JAN2N4150S with alternatives