JAN2N4150S vs JANTX2N4150S feature comparison

JAN2N4150S Boca Semiconductor Inc

Buy Now Datasheet

JANTX2N4150S Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BOCA SEMICONDUCTOR CORP COBHAM PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 10 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 10
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 11 11
Package Description HERMETIC SEALED, METAL CAN-3
Collector-Emitter Voltage-Max 70 V
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard MIL-19500/394
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 550 ns