2N4117A vs FN4117A feature comparison

2N4117A Calogic Inc

Buy Now Datasheet

FN4117A Linear Integrated Systems

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CALOGIC LLC LINEAR INTEGRATED SYSTEMS INC
Part Package Code TO-72 TO-72
Package Description HERMETIC SEALED PACKAGE-4 CYLINDRICAL, O-MBCY-W4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 1.5 pF 1.5 pF
JEDEC-95 Code TO-72 TO-72
JESD-30 Code O-MBCY-W4 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Additional Feature ULTRA HIGH INPUT IMPEDANCE
Power Dissipation-Max (Abs) 0.3 W

Compare 2N4117A with alternatives

Compare FN4117A with alternatives