FN4117A vs PN4118 feature comparison

FN4117A Linear Integrated Systems

Buy Now Datasheet

PN4118 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-72
Package Description CYLINDRICAL, O-MBCY-W4 CYLINDRICAL, O-PBCY-T3
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ULTRA HIGH INPUT IMPEDANCE
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 1.5 pF 1.5 pF
JEDEC-95 Code TO-72 TO-92
JESD-30 Code O-MBCY-W4 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 4 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 8
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING

Compare FN4117A with alternatives