2N4033 vs JANHC2N4033 feature comparison

2N4033 Motorola Semiconductor Products

Buy Now Datasheet

JANHC2N4033 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description 79-04, TO-39, 3 PIN UNCASED CHIP, R-XUUC-N3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 25
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3 R-XUUC-N3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL UNCASED CHIP
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 400 ns 210 ns
Turn-on Time-Max (ton) 100 ns 40 ns
Base Number Matches 44 1
Pbfree Code No
Part Package Code DIE
Pin Count 3
Reference Standard MIL-19500/512F

Compare 2N4033 with alternatives

Compare JANHC2N4033 with alternatives