JANHC2N4033 vs JANTXV2N4033 feature comparison

JANHC2N4033 Microsemi Corporation

Buy Now Datasheet

JANTXV2N4033 onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ONSEMI
Part Package Code DIE BCY
Package Description UNCASED CHIP, R-XUUC-N3 TO-39, 3 PIN
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JESD-30 Code R-XUUC-N3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style UNCASED CHIP CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/512F MIL
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 210 ns 25 ns
Turn-on Time-Max (ton) 40 ns 15 ns
Base Number Matches 1 14
JEDEC-95 Code TO-205AD
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.8 W
Transition Frequency-Nom (fT) 150 MHz

Compare JANHC2N4033 with alternatives

Compare JANTXV2N4033 with alternatives