2N4033 vs 2N4033 feature comparison

2N4033 Motorola Semiconductor Products

Buy Now Datasheet

2N4033 TDK Micronas GmbH

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ITT SEMICONDUCTOR
Package Description 79-04, TO-39, 3 PIN TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 25
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns
Base Number Matches 16 1
Pbfree Code No
Part Package Code TO-39
Pin Count 3
Case Connection COLLECTOR
Power Dissipation-Max (Abs) 0.8 W
Transition Frequency-Nom (fT) 150 MHz

Compare 2N4033 with alternatives

Compare 2N4033 with alternatives