2N4033 vs JAN2N4033 feature comparison

2N4033 Microchip Technology Inc

Buy Now Datasheet

JAN2N4033 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description TO-39, 3 PIN TO-39, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
Samacsys Manufacturer Microchip Microsemi Corporation
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-205AD TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 210 ns 210 ns
Turn-on Time-Max (ton) 40 ns 40 ns
Base Number Matches 24 3
Pbfree Code No
Part Package Code BCY
Pin Count 2
Case Connection COLLECTOR
Reference Standard MIL-19500/512

Compare 2N4033 with alternatives

Compare JAN2N4033 with alternatives